Part Details for 8-696371-1 by TE Connectivity
Overview of 8-696371-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-696371-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H5425
|
Newark | Pidg Fi Yel Fstn Rcp 250X032 Rohs Compliant: Yes |Amp Te Connectivity 8-696371-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8-696371-1-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-696371-1
|
Avnet Abacus | Quick Disconnect Terminal 10-12AWG M 25.35mm 9.52mm Tin Loose Piece (Alt: 8-696371-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 8-696371-1
8-696371-1 CAD Models
8-696371-1 Part Data Attributes:
|
8-696371-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-696371-1
TE Connectivity
6.64mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 8-696371-1
This table gives cross-reference parts and alternative options found for 8-696371-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-696371-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
696371-1 | 8.45mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | 8-696371-1 vs 696371-1 |