Part Details for 8-696357-1 by TE Connectivity
Overview of 8-696357-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-696357-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H1201
|
Newark | Pidg Fi Red Fstn Rcp 250X032 Rohs Compliant: Yes |Amp Te Connectivity 8-696357-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG M 22.63mm 9.52mm Tin Loose Piece RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
8-696357-1
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG M 22.63mm 9.52mm Tin Loose Piece (Alt: 8-696357-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 8-696357-1
8-696357-1 CAD Models
8-696357-1 Part Data Attributes
|
8-696357-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-696357-1
TE Connectivity
1.23mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.23 mm2 | |
Wire Gauge | 18 AWG |