Part Details for 8-6609929-1 by TE Connectivity
Overview of 8-6609929-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-6609929-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-6609929-1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 16 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5819 | Buy Now |
DISTI #
8-6609929-1
|
Avnet Americas | PE00SDH30=C2295 - Bulk (Alt: 8-6609929-1) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$16.2624 / $22.7955 | Buy Now |
DISTI #
571-8-6609929-1
|
Mouser Electronics | AC Power Entry Modules PE00SDH30=C2295 RoHS: Compliant | 0 |
|
$21.0200 / $28.3800 | Order Now |
DISTI #
CORPE00SDH30
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDH30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now |
DISTI #
CORPE00SDH30
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDH30 | 0 |
|
Buy Now | |
DISTI #
8-6609929-1
|
Avnet Abacus | (Alt: 8-6609929-1) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9200 / $26.2100 | Buy Now |
Part Details for 8-6609929-1
8-6609929-1 CAD Models
8-6609929-1 Part Data Attributes
|
8-6609929-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-6609929-1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |