There are no models available for this part yet.
Overview of 8-6609928-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 8-6609928-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-6609928-9-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3608 | Buy Now | |
DISTI #
8-6609928-9
|
Avnet Americas | PE0SSSH3A=C2203 - Bulk (Alt: 8-6609928-9) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0896 / $26.5824 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 32 Weeks Container: Box | 0Box |
|
$22.0300 | Buy Now | ||
DISTI #
CORPE0SSSH3A
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SSSH3A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PE0SSSH3A=C2203 RoHS: Compliant | 0 |
|
$25.6800 / $37.4400 | Buy Now | ||
DISTI #
CORPE0SSSH3A
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SSSH3A | 0 |
|
Buy Now | ||
DISTI #
8-6609928-9
|
Avnet Abacus | (Alt: 8-6609928-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 16 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PE0SSSH3A=C2203 RoHS: Compliant | 0 |
|
$25.6800 / $37.4400 | Buy Now |
CAD Models for 8-6609928-9 by TE Connectivity
Part Data Attributes for 8-6609928-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|