-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-6450130-8) MBXL R/A HDR 2P+24S+2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1749
|
Newark | Mbxl R/A Hdr 2P+24S+2P |Amp Te Connectivity 8-6450130-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
8-6450130-8-ND
|
DigiKey | MBXL R/A HDR 2P+24S+2P Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0921 | Buy Now |
DISTI #
8-6450130-8
|
Avnet Americas | MBXL R/A HDR 2P+24S+2P - Bulk (Alt: 8-6450130-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.3046 / $5.9890 | Buy Now |
DISTI #
571-8-6450130-8
|
Mouser Electronics | Power to the Board MBXL R/A HDR 2P+24S+2P RoHS: Compliant | 0 |
|
$6.0200 | Order Now |
DISTI #
AMP8-6450130-8
|
Heilind Electronics | MBXL R/A HDR 2P+24S+2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL R/A HDR 2P+24S+2P RoHS: Compliant | 0 |
|
$5.3100 / $14.5400 | Buy Now |
DISTI #
AMP8-6450130-8
|
Interstate Connecting Components | MBXL R/A HDR 2P+24S+2P | 0 |
|
Buy Now | |
|
Master Electronics | MBXL R/A HDR 2P+24S+2P RoHS: Compliant | 0 |
|
$5.3100 / $14.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-6450130-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-6450130-8
TE Connectivity
(8-6450130-8) MBXL R/A HDR 2P+24S+2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-6450130-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-6450130-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600380-3 | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 8-6450130-8 vs 6600380-3 |
8-6450130-8 | Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 8-6450130-8 vs 8-6450130-8 |
2-6450130-9 | Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 8-6450130-8 vs 2-6450130-9 |
1-6600333-6 | (1-6600333-6) MBXL VERT HDR 2P+24S+2P | TE Connectivity | 8-6450130-8 vs 1-6600333-6 |
8-6450130-4 | Board Connector, 28 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 8-6450130-8 vs 8-6450130-4 |