-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7933
|
Newark | Female Disconnect, 0.25", 22-18Awg, Product Range:Pidg Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 8-640903-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 879 |
|
$0.3570 / $0.6030 | Buy Now |
DISTI #
42AJ7149
|
Newark | Recept, pidg Faston 22-18 250 |Amp Te Connectivity 8-640903-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |
DISTI #
8-640903-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
4405 In Stock |
|
$0.2867 / $0.5900 | Buy Now |
DISTI #
8-640903-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.9mm 7.62mm Tin Loose Piece - Bulk (Alt: 8-640903-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 3900 Factory Stock |
|
$0.2844 / $0.3211 | Buy Now |
DISTI #
57AC7933
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.9mm 7.62mm Tin Loose Piece - Bulk (Alt: 57AC7933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1280 Partner Stock |
|
$0.4820 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.2700 | Buy Now |
DISTI #
AMP8-640903-1
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 250 | Americas - 0 in Stock |
|
$0.3210 / $0.3475 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm. RoHS: Compliant |
8001 In Stock |
|
$0.2783 / $0.4753 | Buy Now |
DISTI #
51525331
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.9mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1506 | Americas - 8000 |
|
$0.3844 / $0.6601 | Buy Now |
DISTI #
73587983
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.9mm Tin Loose RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-640903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-640903-1
TE Connectivity
RECEPT,PIDG FASTON 22-18 250
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 8-640903-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-640903-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640903-3 | 1.23mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | TE Connectivity | 8-640903-1 vs 640903-3 |
8-640903-5 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 8-640903-1 vs 8-640903-5 |