-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5FHP08H,220,S,GIG,08/Sn,HT,SEYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7855
|
Newark | Stk Brd Conn, Hdr, 220Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Te Connectivity 8-6318491-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5500 / $31.5200 | Buy Now |
DISTI #
77AC1632
|
Newark | Connectors Plg 2X110P Vrt Au 0.5Mm-08H |Amp Te Connectivity 8-6318491-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3700 / $32.5200 | Buy Now |
DISTI #
A121098-ND
|
DigiKey | CONN PLUG 220POS SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
529 In Stock |
|
$23.1008 / $32.5800 | Buy Now |
DISTI #
8-6318491-6
|
Avnet Americas | Conn Fine Pitch Connector PL 220 POS 0.5mm Solder ST SMD Hard Tray - Trays (Alt: 8-6318491-6) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$20.1410 / $24.2375 | Buy Now |
DISTI #
571-8-6318491-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLG 2X110P VRT AU 0.5MM-08H RoHS: Compliant | 420 |
|
$24.3900 / $31.8800 | Buy Now |
|
Future Electronics | ".5FHP08H,220,S,GIG,08/Sn,HT,SEYes" RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$21.1800 | Buy Now |
DISTI #
AMP8-6318491-6
|
Heilind Electronics | .5FHP08H220SGIG08/SnHTSEYes | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .5FHP08H,220,S,GIG,08/Sn,HT,SEYes RoHS: Compliant | 0 |
|
$21.8600 / $61.4500 | Buy Now |
DISTI #
AMP8-6318491-6
|
Interstate Connecting Components | .5FHP08H220SGIG08/SnHTSEYes | 0 |
|
Buy Now | |
DISTI #
000000000002364418
|
Sager | Board to Board & Mezzanine Connectors PLG 2X110P VRT AU 0.5MM-08H Min Qty: 30 | 120 |
|
$23.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-6318491-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-6318491-6
TE Connectivity
.5FHP08H,220,S,GIG,08/Sn,HT,SEYes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.293 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |