Part Details for 8-55888-3 by TE Connectivity
Overview of 8-55888-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8-55888-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4792
|
Newark | Pre-Ins Sealed .25 Tab 16-14 |Amp Te Connectivity 8-55888-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 658 |
|
$1.9700 | Buy Now |
DISTI #
8-55888-3
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG Tab 40.64mm Tin Loose Piece - Bulk (Alt: 8-55888-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PRE-INS SEALED .25 TAB 16-14 RoHS: Compliant |
658 Partner Stock |
|
$1.9300 / $2.0000 | Buy Now |
|
Master Electronics | PRE-INS SEALED .25 TAB 16-14 RoHS: Compliant |
658 Partner Stock |
|
$1.9300 / $2.0000 | Buy Now |
Part Details for 8-55888-3
8-55888-3 CAD Models
8-55888-3 Part Data Attributes:
|
8-55888-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-55888-3
TE Connectivity
PRE-INS SEALED .25 TAB 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 14 AWG |