-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-10 PRE-INSUL SEALED TERM R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H0158
|
Newark | 12-10 Pre-Insul Sealed Term R |Amp Te Connectivity 8-55858-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.5700 | Buy Now |
DISTI #
A09077-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
143 In Stock |
|
$1.9317 / $3.4300 | Buy Now |
DISTI #
8-55858-3
|
Avnet Americas | Ring Tongue Terminal 12-18AWG 40.59mm 13.21mm Tin Loose Piece - Bulk (Alt: 8-55858-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8201 / $2.1902 | Buy Now |
DISTI #
571-8-55858-3
|
Mouser Electronics | Terminals 12-10 PRE-INSUL SEALED TERMI- R RoHS: Compliant | 0 |
|
$2.2200 / $2.5800 | Order Now |
|
Future Electronics | Straight 12-10 AWG Closed Barrel Insulated End Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP8-55858-3
|
Heilind Electronics | 12-10 PRE-INSUL SEALED TERM R | Americas - 0 in Stock |
|
$2.2682 / $2.3370 | Buy Now |
|
Onlinecomponents.com | 12-10 PRE-INSUL SEALED TERM R RoHS: Compliant |
44 In Stock |
|
$1.8800 / $3.0200 | Buy Now |
DISTI #
51514194
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 40.59mm Tin Loose RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$4.0000 | Buy Now |
DISTI #
8-55858-3
|
TTI | Terminals 12-10 PRE-INSUL SEALED TERMI- R Min Qty: 500 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.8700 / $2.5000 | Buy Now |
DISTI #
AMP8-55858-3
|
Interstate Connecting Components | 12-10 PRE-INSUL SEALED TERM R | 0 |
|
$2.2682 / $2.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-55858-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-55858-3
TE Connectivity
12-10 PRE-INSUL SEALED TERM R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |