-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-18 PRE-INSUL SEALED TERM R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8-55849-2-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
1169 In Stock |
|
$1.7200 / $1.8700 | Buy Now |
DISTI #
A09068-ND
|
DigiKey | CONN RING CIRC 18-22AWG #1/4 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$1.5704 / $2.7300 | Buy Now |
DISTI #
8-55849-2
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.29mm 11.94mm Tin Loose Piece - Bulk (Alt: 8-55849-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-55849-2
|
Mouser Electronics | Terminals 22-18 PRE-INSUL SEAL RoHS: Compliant | 221 |
|
$1.5700 / $2.7300 | Buy Now |
|
Onlinecomponents.com | 22-18 PRE-INSUL SEALED TERM R RoHS: Compliant |
1169 Partner Stock |
|
$1.6500 / $3.0300 | Buy Now |
|
Master Electronics | 22-18 PRE-INSUL SEALED TERM R RoHS: Compliant |
1169 Partner Stock |
|
$1.6500 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-55849-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-55849-2
TE Connectivity
22-18 PRE-INSUL SEALED TERM R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 8-55849-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-55849-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-55847-2 | 22-18 PRE-INSUL SEALED TERM R | TE Connectivity | 8-55849-2 vs 8-55847-2 |