-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-10 PRE-INSUL SEALED SPLICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1055
|
Newark | Terminal, Butt Splice, Bs, Yellow, Insulator Colour:Yellow, Product Range:-, Wire Size Awg Min:10Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:6Mm², Insulator Material:Polyolefin, Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 8-55826-3 Min Qty: 20 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$62.4000 / $76.4400 | Buy Now |
DISTI #
A09091-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
500 In Stock |
|
$2.4485 / $3.7700 | Buy Now |
DISTI #
8-55826-3
|
Avnet Americas | Splice Terminal 10-12AWG 45.62mm Tin Loose Piece - Bulk (Alt: 8-55826-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.0004 / $2.4073 | Buy Now |
DISTI #
571-8-55826-3
|
Mouser Electronics | Terminals 12-10 PRE-INSUL SEALED SPLICE RoHS: Compliant | 327 |
|
$2.4000 / $3.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.0000 | Buy Now |
DISTI #
AMP8-55826-3
|
Heilind Electronics | 12-10 PRE-INSUL SEALED SPLICE | Americas - 0 in Stock |
|
$2.4931 / $2.5687 | Buy Now |
|
Onlinecomponents.com | 12-10 PRE-INSUL SEALED SPLICE RoHS: Compliant |
304 In Stock |
|
$2.2200 / $3.1000 | Buy Now |
DISTI #
AMP8-55826-3
|
Interstate Connecting Components | 12-10 PRE-INSUL SEALED SPLICE | 0 |
|
$2.4931 / $2.5687 | Buy Now |
|
Master Electronics | 12-10 PRE-INSUL SEALED SPLICE RoHS: Compliant |
304 In Stock |
|
$2.2200 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-55826-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-55826-3
TE Connectivity
12-10 PRE-INSUL SEALED SPLICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |