Part Details for 8-5382486-0 by TE Connectivity
Overview of 8-5382486-0 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 8-5382486-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4784
|
Newark | Simm Connectors Std .05 080S R/Th Simm Ii |Amp Te Connectivity 8-5382486-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6800 / $21.6100 | Buy Now |
DISTI #
2266-8-5382486-0-ND
|
DigiKey | CONN SKT SIMM 80POS R/A PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
2159 In Stock |
|
$18.8500 | Buy Now |
DISTI #
A144450-ND
|
DigiKey | CONN SKT SIMM 80POS R/A PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7 In Stock |
|
$15.4375 / $16.5700 | Buy Now |
DISTI #
8-5382486-0
|
Avnet Americas | Conn SIMM Socket SKT 80 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 8-5382486-0) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-8-5382486-0
|
Mouser Electronics | SIMM Connectors STD .05" 080S R/TH SIMM II RoHS: Compliant | 62 |
|
$15.4300 / $16.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$14.5300 | Buy Now |
DISTI #
AMP8-5382486-0
|
Heilind Electronics | SIMM II,.250 H,.050CL,80P,SN | Americas - 0 in Stock |
|
$18.1621 / $18.4332 | Buy Now |
|
Onlinecomponents.com | SIMM II RTANG 1.27[.050] 1.27 [.500] CL ASSY., 6.350 [.250] HEIGHT RoHS: Compliant |
2159 Partner Stock |
|
$15.2700 / $21.5700 | Buy Now |
DISTI #
17364066
|
Verical | Conn SIMM Socket SKT 80 POS 2.54mm Solder RA Thru-Hole Box/Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1152 |
|
$11.0200 / $17.6800 | Buy Now |
DISTI #
65675760
|
Verical | Conn SIMM Socket SKT 80 POS 2.54mm Solder RA Thru-Hole Box/Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1007 |
|
$11.0200 / $17.6800 | Buy Now |
Part Details for 8-5382486-0
8-5382486-0 CAD Models
8-5382486-0 Part Data Attributes
|
8-5382486-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-5382486-0
TE Connectivity
SIMM II,.250"H,.050CL,80P,SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.45 inch | |
Body Depth | 0.607 inch | |
Body Length | 4.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 8-5382486-0
This table gives cross-reference parts and alternative options found for 8-5382486-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-5382486-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93002-119 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 8-5382486-0 vs 93002-119 |
89706-704 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket, | Amphenol Communications Solutions | 8-5382486-0 vs 89706-704 |
89706-814 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol Communications Solutions | 8-5382486-0 vs 89706-814 |
89706-009 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket, | Amphenol FCi | 8-5382486-0 vs 89706-009 |
89706-514 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket, | Amphenol Communications Solutions | 8-5382486-0 vs 89706-514 |
89723-619 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol Communications Solutions | 8-5382486-0 vs 89723-619 |
89723-114 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol Communications Solutions | 8-5382486-0 vs 89723-114 |
15-82-0758 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket | Molex | 8-5382486-0 vs 15-82-0758 |
93002-004 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, Socket, | Amphenol FCi | 8-5382486-0 vs 93002-004 |
89706-104 | Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 25 Degree, 0.05 inch Pitch, Solder Terminal, Latch, Natural Insulator, Socket, | Amphenol FCi | 8-5382486-0 vs 89706-104 |