Part Details for 8-53244-1 by TE Connectivity
Overview of 8-53244-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-53244-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4779
|
Newark | Terminal.pg Spr Spd 16-14 8 |Amp Te Connectivity 8-53244-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4321 |
|
$0.4400 / $0.8000 | Buy Now |
DISTI #
2266-8-53244-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 162 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
4321 In Stock |
|
$0.2050 / $0.4400 | Buy Now |
DISTI #
8-53244-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 162 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 8 RoHS: Compliant |
4426 In Stock |
|
$0.4250 / $0.6720 | Buy Now |
|
Master Electronics | TERMINAL,PG SPR SPD 16-14 8 RoHS: Compliant |
4426 In Stock |
|
$0.4250 / $0.6720 | Buy Now |
Part Details for 8-53244-1
8-53244-1 CAD Models
8-53244-1 Part Data Attributes:
|
8-53244-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-53244-1
TE Connectivity
TERMINAL,PG SPR SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |