Part Details for 8-52041-5 by TE Connectivity
Overview of 8-52041-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-52041-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129133-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
395 In Stock |
|
$1.1626 / $2.0200 | Buy Now |
|
Onlinecomponents.com | TERMINAL,R PG 8 1/4 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
8-52041-5
|
Avnet Abacus | Ring Tongue Terminal 8AWG 40.64mm 12.14mm Tin Loose Piece (Alt: 8-52041-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 8-52041-5
8-52041-5 CAD Models
8-52041-5 Part Data Attributes
|
8-52041-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-52041-5
TE Connectivity
TERMINAL,R PG 8 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.54 mm2 | |
Wire Gauge | 8 AWG |