Part Details for 8-520182-1 by TE Connectivity
Overview of 8-520182-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 8-520182-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8707
|
Newark | 187 Ultra-Fast Rcpt 22-18 Tpbr/Te Connectivity/Amp Brand |Amp Te Connectivity 8-520182-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.3220 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG RCP 21.97mm 8.53mm Tin Loose Piece RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TE Connectivity 8-520182-1
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now |
Part Details for 8-520182-1
8-520182-1 CAD Models
8-520182-1 Part Data Attributes:
|
8-520182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-520182-1
TE Connectivity
Terminal, BRASS, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 8-520182-1
This table gives cross-reference parts and alternative options found for 8-520182-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-520182-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520264-1 | Terminal, BRASS, TIN FINISH, WIRE TERMINAL | TE Connectivity | 8-520182-1 vs 8-520264-1 |
8-520184-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 8-520182-1 vs 8-520184-1 |
8-520264-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 8-520182-1 vs 8-520264-1 |