Part Details for 8-520182-1 by TE's AMP
Overview of 8-520182-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 8-520182-1
8-520182-1 CAD Models
8-520182-1 Part Data Attributes:
|
8-520182-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
8-520182-1
TE's AMP
BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 8-520182-1
This table gives cross-reference parts and alternative options found for 8-520182-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-520182-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520264-1 | Terminal, BRASS, TIN FINISH, WIRE TERMINAL | TE Connectivity | 8-520182-1 vs 8-520264-1 |
8-520184-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 8-520182-1 vs 8-520184-1 |
8-520264-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 8-520182-1 vs 8-520264-1 |