-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD FLG 26-22 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7474
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-51874-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$90.6000 / $110.9000 | Buy Now |
DISTI #
A136821-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #6 YEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
318 In Stock |
|
$0.9060 / $1.6300 | Buy Now |
DISTI #
8-51874-1
|
Avnet Americas | Spade Tongue Terminal 22-26AWG 16.94mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-51874-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8987 / $1.0147 | Buy Now |
DISTI #
571-8-51874-1
|
Mouser Electronics | Terminals TERM PIDG SPD FLG 26-22 6 RoHS: Compliant | 259 |
|
$0.9510 / $1.6000 | Buy Now |
DISTI #
71995233
|
RS | Terminal, PIDG, Spd Flg 26-22 6 | TE Connectivity 8-51874-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.8530 | Buy Now |
DISTI #
AMP8-51874-1
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 26-22 6 | Americas - 0 in Stock |
|
$1.0063 / $1.0982 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 26-22 6 RoHS: Compliant |
359 In Stock |
|
$0.9660 / $1.5150 | Buy Now |
DISTI #
51521813
|
Verical | Spade Tongue Terminal 22-26AWG Copper Yellow 16.94mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1743 | Americas - 300 |
|
$1.8075 / $2.0132 | Buy Now |
DISTI #
AMP8-51874-1
|
Interstate Connecting Components | TERMINAL,PIDG SPD FLG 26-22 6 | 0 |
|
$1.0063 / $1.0982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-51874-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-51874-1
TE Connectivity
TERMINAL,PIDG SPD FLG 26-22 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |