-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
080 HOUSING FFC 50CL DR LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4767
|
Newark | Ffc&fpc Connectors 050X100 Ffc Rec Hsg 2X40P |Amp Te Connectivity 8-487937-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1120 |
|
$5.1200 | Buy Now |
DISTI #
A114552-ND
|
DigiKey | CONN FFC RCPT HSG 80POS 1.27MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
992 In Stock |
|
$3.5388 / $5.8400 | Buy Now |
DISTI #
8-487937-0
|
Avnet Americas | Conn Housing RCP 80 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: 8-487937-0) RoHS: Compliant Min Qty: 4320 Package Multiple: 1440 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$3.2914 / $3.7161 | Buy Now |
DISTI #
571-8-487937-0
|
Mouser Electronics | FFC & FPC Connectors 050X100 FFC REC HSG 2X40P RoHS: Compliant | 4 |
|
$3.7500 / $6.4300 | Buy Now |
DISTI #
73777243
|
RS | 080 HOUSING FFC 50CL DR LATCH, FFC Connectors | TE Connectivity 8-487937-0 Min Qty: 4320 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 | RFQ |
|
Future Electronics | 080 HOUSING FFC 50CL DR LATCH RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 4320 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.1300 | Buy Now |
DISTI #
AMP8-487937-0
|
Heilind Electronics | 080 HOUSING FFC 50CL DR LATCH | Americas - 8086 in Stock |
|
$3.9618 / $5.0083 | Buy Now |
|
Onlinecomponents.com | 080 HOUSING FFC 50CL DR LATCH RoHS: Compliant |
3235 In Stock |
|
$2.7400 / $3.6800 | Buy Now |
DISTI #
78454755
|
Verical | Conn Housing RCP 80 POS 1.27mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1440 | Americas - 2115 |
|
$3.4279 / $4.8742 | Buy Now |
DISTI #
78454696
|
Verical | Conn Housing RCP 80 POS 1.27mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1120 |
|
$3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-487937-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-487937-0
TE Connectivity
080 HOUSING FFC 50CL DR LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 487547-1; 487923-1; 487923-3; 487940-3; 487941-2, LATCHED | |
Body Breadth | 0.345 inch | |
Body Depth | 0.585 inch | |
Body Length | 2.047 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |