Part Details for 8-456134-4 by TE Connectivity
Overview of 8-456134-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-456134-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6852
|
Newark | Crimper, Insulation F (.110 ) |Amp Te Connectivity 8-456134-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
2266-8-456134-4-ND
|
DigiKey | CRIMPER, INSULATION "F"(.110") Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now |
DISTI #
8-456134-4-ND
|
DigiKey | CRIMPER, INSULATION "F"(.110") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
8-456134-4
|
Avnet Americas | CRIMPER, INSULATION F (.110 ) - Bulk (Alt: 8-456134-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-8-456134-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INS F (.110 ) | 0 |
|
$193.7500 / $205.2200 | Order Now |
DISTI #
AMP8-456134-4
|
Heilind Electronics | CRIMPER, INSULATION F (.110 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.110") |
1 Partner Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
65706172
|
Verical | Crimper, Insulation (F)(.110In) Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.3400 | Buy Now |
DISTI #
84561344-TEC
|
TME | 8-456134-4 Min Qty: 1 | 1 |
|
$240.3320 / $240.3321 | Buy Now |
DISTI #
AMP8-456134-4
|
Interstate Connecting Components | CRIMPER, INSULATION F (.110 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
Part Details for 8-456134-4
8-456134-4 CAD Models
8-456134-4 Part Data Attributes
|
8-456134-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-456134-4
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |