-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI 2.0mm,HSG,4pos,Red
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6847
|
Newark | Hpi 2.0Mm, hsg,4Pos, red |Amp Te Connectivity 8-440129-4 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
DISTI #
8-440129-4-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 18000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1557 | Buy Now |
DISTI #
8-440129-4
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 8-440129-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0935 / $0.1586 | Buy Now |
DISTI #
571-8-440129-4
|
Mouser Electronics | Headers & Wire Housings HPI 2.0MM,HSG 4POS,RED RoHS: Compliant | 0 |
|
$0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1409 | Buy Now |
DISTI #
AMP8-440129-4
|
Heilind Electronics | HPI 2.0MM,HSG,4POS,RED | Americas - 0 in Stock |
|
$0.1564 / $0.1787 | Buy Now |
|
Onlinecomponents.com | HPI 2.0MM,HSG,4POS,RED RoHS: Compliant | 0 |
|
$0.1486 / $0.3113 | Buy Now |
DISTI #
AMP8-440129-4
|
Interstate Connecting Components | HPI 2.0MM,HSG,4POS,RED | 0 |
|
$0.1564 / $0.1787 | Buy Now |
DISTI #
000000000001008453
|
Sager | Headers & Wire Housings HPI 2.0MM,HSG 4POS,RED Min Qty: 1000 | 0 |
|
$0.1996 | Buy Now |
DISTI #
8-440129-4
|
Avnet Abacus | (Alt: 8-440129-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-440129-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-440129-4
TE Connectivity
HPI 2.0mm,HSG,4pos,Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |