Part Details for 8-440129-1 by TE Connectivity
Overview of 8-440129-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-440129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP8-440129-1
|
Heilind Electronics | 2.0MM,HSG,12POS,RED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP8-440129-1
|
Interstate Connecting Components | 2.0MM,HSG,12POS,RED | 0 |
|
Buy Now |