-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7523
|
Newark | Splice, solis Butt 6 Rohs Compliant: Yes |Amp Te Connectivity 8-36886-2 Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$130.4700 / $136.7300 | Buy Now |
DISTI #
A136817-ND
|
DigiKey | CONN SPLICE 6 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
170 In Stock |
|
$2.9937 / $4.6000 | Buy Now |
DISTI #
8-36886-2
|
Avnet Americas | Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece - Bulk (Alt: 8-36886-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 1300 Factory Stock |
|
$2.4631 / $2.9641 | Buy Now |
DISTI #
571-8-36886-2
|
Mouser Electronics | Terminals SPLICE SOLIS BUTT 6 RoHS: Compliant | 0 |
|
$2.9900 / $4.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.4600 | Buy Now |
DISTI #
AMP8-36886-2
|
Heilind Electronics | SPLICE,SOLIS BUTT 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 6 RoHS: Compliant | 1300 Factory Stock |
|
$2.5900 / $5.4300 | Buy Now |
DISTI #
74082644
|
Verical | SPLICE,SOLIS BUTT 6 Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.9820 | Buy Now |
DISTI #
AMP8-36886-2
|
Interstate Connecting Components | SPLICE,SOLIS BUTT 6 | 0 |
|
Buy Now | |
|
Powell Electronics | SPLICE,SOLIS BUTT 6 Min Qty: 500 | 858 |
|
$1,605.0000 / $50,000.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-36886-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-36886-2
TE Connectivity
SPLICE,SOLIS BUTT 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |