-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16COMM 22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-36151-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T36-15-119LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. | |
59202-G36-15-119LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. | |
59112-T36-15-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7716
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Siz... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 14 |
|
$38.0600 / $43.9600 | Buy Now |
DISTI #
8-36151-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1708 In Stock |
|
$0.4454 / $0.7700 | Buy Now |
DISTI #
96F7716
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece - Boxed Product (Development Kits) (Alt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box |
14 Partner Stock |
|
$40.3000 / $53.9800 | Buy Now |
DISTI #
8-36151-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece - Bulk (Alt: 8-36151-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3151 / $0.3449 | Buy Now |
DISTI #
571-8361511
|
Mouser Electronics | Terminals PIDG 22-16C 22-18ML RoHS: Compliant | 462 |
|
$0.4070 / $0.7700 | Buy Now |
|
TE Connectivity | PIDG R 22-16COMM 22-18MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – ... more RoHS: Compliant Min Qty: 1 | 1708 |
|
$0.8800 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box |
0 Box |
|
$0.3450 / $0.3560 | Buy Now |
DISTI #
AMP8-36151-1
|
Heilind Electronics | PIDG R 22-16COMM 22-18MIL 6 | Americas - 0 in Stock |
|
$0.3768 / $0.4329 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16COMM 22-18MIL 6 RoHS: Compliant |
1535 In Stock |
|
$0.4259 / $0.5360 | Buy Now |
DISTI #
51528870
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 20.24mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1311 | Americas - 1500 |
|
$0.5620 / $0.6962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-36151-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-36151-1
TE Connectivity
PIDG R 22-16COMM 22-18MIL 6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-36151-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-36151-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
31900 | TE Connectivity | $0.5333 | Ring Terminal, 2mm2 | 8-36151-1 vs 31900 |
1SET121080R0000 | TE Connectivity | Check for Price | 1.42mm2 | 8-36151-1 vs 1SET121080R0000 |
BACT12AC3 | TE Connectivity | Check for Price | Ring Terminal, 1.65mm2 | 8-36151-1 vs BACT12AC3 |
152883 | TE Connectivity | $1.4976 | 18-16 PIDG R/T NO8 STUD ORANGE | 8-36151-1 vs 152883 |
2-130008-1 | TE Connectivity | Check for Price | 1.6mm2 | 8-36151-1 vs 2-130008-1 |
1SET121076R0000 | TE Connectivity | Check for Price | 1.65mm2 | 8-36151-1 vs 1SET121076R0000 |
130044 | TE Connectivity | Check for Price | Ring Terminal, 1.65mm2 | 8-36151-1 vs 130044 |
130660 | TE Connectivity | $0.4800 | PIDG RING NYL | 8-36151-1 vs 130660 |
130008 | TE Connectivity | $0.3104 | Ring Terminal, 1.6mm2 | 8-36151-1 vs 130008 |
1SET121077R0000 | TE Connectivity | Check for Price | 1.42mm2 | 8-36151-1 vs 1SET121077R0000 |