-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1567
|
Newark | Terminal, Ring Tongue, #6, Crimp, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#6 Rohs Compliant: Yes |Amp Te Connectivity 8-35476-2 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 13 |
|
$17.2300 / $21.9200 | Buy Now |
DISTI #
A121382-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
50 In Stock |
|
$0.3014 / $0.6000 | Buy Now |
DISTI #
8-35476-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 16mm 7.14mm Tin Loose Piece - Bulk (Alt: 8-35476-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2989 / $0.3375 | Buy Now |
DISTI #
92F1567
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 16mm 7.14mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 92F1567) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Box | 13 Partner Stock |
|
$17.8900 / $28.2900 | Buy Now |
DISTI #
571-8-35476-2
|
Mouser Electronics | Terminals TERM R 12-10 6 TERM R 12-10 6 RoHS: Compliant | 3075 |
|
$0.3010 / $0.6000 | Buy Now |
DISTI #
72016867
|
RS | Terminal, inal, Solis R 12-10 6 | TE Connectivity 8-35476-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.2840 | Buy Now |
DISTI #
AMP8-35476-2
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 6 | Americas - 0 in Stock |
|
$0.3137 / $0.3709 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 6 RoHS: Compliant |
1400 In Stock |
|
$0.3421 / $0.9372 | Buy Now |
DISTI #
73571789
|
Verical | Ring Tongue Terminal 10-12AWG Copper 16mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 1400 |
|
$0.5588 / $1.3017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-35476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35476-2
TE Connectivity
TERMINAL,SOLIS R 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 8-35476-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-35476-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | TE Connectivity | 8-35476-2 vs 41124 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 8-35476-2 vs 2-35135-2 |
2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | TE Connectivity | 8-35476-2 vs 2-33459-6 |
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 8-35476-2 vs 30972 |
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 8-35476-2 vs 51979-3 |