-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-221 | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-221ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-221MEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7983
|
Newark | Terminal, Spade/Fork, #8, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.62Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-35152-2 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 23 |
|
$35.1600 / $40.2300 | Buy Now |
DISTI #
8-35152-2-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
5 In Stock |
|
$0.7303 / $1.3500 | Buy Now |
DISTI #
96F7983
|
Avnet Americas | PIDG Flanged Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 23 Partner Stock |
|
$36.1100 / $40.2300 | Buy Now |
DISTI #
8-35152-2
|
Avnet Americas | PIDG Flanged Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 8-35152-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 3450 Factory Stock |
|
$0.6589 / $0.7120 | Buy Now |
DISTI #
571-8-35152-2
|
Mouser Electronics | Terminals TERMI-PIDG SPD 12-10 8 RoHS: Compliant | 950 |
|
$0.6060 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6630 | Buy Now |
DISTI #
AMP8-35152-2
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 8 | Americas - 0 in Stock |
|
$0.7819 / $0.8533 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 8 RoHS: Compliant |
2120 In Stock 3450 Factory Stock |
|
$0.7060 / $1.2170 | Buy Now |
DISTI #
85538491
|
Verical | PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 2050 |
|
$0.8700 | Buy Now |
DISTI #
54428727
|
Verical | PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 27.81mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2007 | Americas - 50 |
|
$0.9529 / $1.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-35152-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35152-2
TE Connectivity
TERMINAL,PIDG SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.62 mm2 | |
Wire Gauge | 10 AWG |