Part Details for 8-35148-1 by TE Connectivity
Overview of 8-35148-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8-35148-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8-35148-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 60 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
494 In Stock |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
8-35148-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #4 CRIMP Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 4 RoHS: Compliant |
494 Partner Stock |
|
$0.6420 / $1.6800 | Buy Now |
DISTI #
11589056
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 24.21mm Tin Loose RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 494 |
|
$1.0500 / $1.1400 | Buy Now |
|
Quest Components | 6.64 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 456 |
|
$0.9737 / $2.9960 | Buy Now |
DISTI #
8-35148-1
|
Avnet Abacus | Ring Tongue Terminal 10-12AWG 24.21mm 7.14mm Tin Loose Piece (Alt: 8-35148-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG R 12-10 4 RoHS: Compliant |
494 Partner Stock |
|
$0.6420 / $1.6800 | Buy Now |
Part Details for 8-35148-1
8-35148-1 CAD Models
8-35148-1 Part Data Attributes
|
8-35148-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-35148-1
TE Connectivity
TERMINAL,PIDG R 12-10 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |