-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0516
|
Newark | Terminals Splice Solis Butt 4 Rohs Compliant: Yes |Amp Te Connectivity 8-34323-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$6.4900 / $7.3100 | Buy Now |
DISTI #
96F7916
|
Newark | Terminal, Butt Splice, Insulator Colour:-, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:4Awg, Conductor Area Csa:26.7Mm², Insulator Material:Uninsulated, Connector Type:Butt Splice, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 8-34323-3 Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$87.2900 / $106.8400 | Buy Now |
DISTI #
A136798-ND
|
DigiKey | CONN SPLICE 4 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
211 In Stock |
|
$4.0060 / $6.1500 | Buy Now |
DISTI #
8-34323-3
|
Avnet Americas | Splice Terminal 4AWG 28.96mm 11.76mm Tin Loose Piece - Bulk (Alt: 8-34323-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 675 Factory Stock |
|
$3.2960 / $3.9663 | Buy Now |
DISTI #
571-8-34323-3
|
Mouser Electronics | Terminals SPLICE SOLIS BUTT 4 RoHS: Compliant | 50 |
|
$3.9400 / $6.7600 | Buy Now |
DISTI #
72016624
|
RS | Splice, Solis Butt 4 | TE Connectivity 8-34323-3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $4.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP8-34323-3
|
Heilind Electronics | SPLICE,SOLIS BUTT 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 4 RoHS: Compliant |
400 In Stock 675 Factory Stock |
|
$3.8700 / $5.2200 | Buy Now |
DISTI #
73590132
|
Verical | Splices 4AWG Copper 28.96mm Tin Loose RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$4.2972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34323-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34323-3
TE Connectivity
SPLICE,SOLIS BUTT 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |