-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7134
|
Newark | Terminals Splice Solis Butt 8 |Amp Te Connectivity 8-34321-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.2100 | Buy Now |
DISTI #
8-34321-3-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
801 In Stock |
|
$1.6167 / $3.0600 | Buy Now |
DISTI #
8-34321-3
|
Avnet Americas | Splice Terminal 8AWG 21mm 7.51mm Tin Loose Piece - Bulk (Alt: 8-34321-3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
571-8-34321-3
|
Mouser Electronics | Terminals SPLICE SOLIS BUTT 8 RoHS: Compliant | 1 |
|
$1.6300 / $3.0900 | Buy Now |
DISTI #
72016536
|
RS | Splice, Solis Butt 8 | TE Connectivity 8-34321-3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $1.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 42 Weeks Container: Box | 0Box |
|
$1.4500 | Buy Now |
DISTI #
AMP8-34321-3
|
Heilind Electronics | SPLICE,SOLIS BUTT 8 | Americas - 0 in Stock |
|
$1.5951 / $1.8610 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 8 RoHS: Compliant |
2425 In Stock |
|
$1.7500 / $2.6400 | Buy Now |
DISTI #
62294951
|
Verical | Terminal 8AWG Copper 21.01mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 1500 |
|
$1.4600 / $1.8000 | Buy Now |
DISTI #
65250015
|
Verical | Terminal 8AWG Copper 21.01mm Tin Loose RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2251 | Americas - 920 |
|
$2.2706 / $3.1059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34321-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34321-3
TE Connectivity
SPLICE,SOLIS BUTT 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |