-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPD 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0514
|
Newark | Terminals Term Pg Spd 12-10 10 Term Pg Spd 12-10 |Amp Te Connectivity 8-34176-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.5360 / $0.7900 | Buy Now |
DISTI #
96F7799
|
Newark | Terminal, Spade/Fork, #10, Crimp, Yellow, Product Range:Plasti-Grip Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:5.64Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 8-34176-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$41.0000 / $45.3000 | Buy Now |
DISTI #
A136794-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1199 In Stock |
|
$0.3831 / $0.7600 | Buy Now |
DISTI #
8-34176-1
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece - Bulk (Alt: 8-34176-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3801 / $0.4291 | Buy Now |
DISTI #
571-8-34176-1
|
Mouser Electronics | Terminals TERM PG SPD 12-10 10 TERM PG SPD 12-10 10 RoHS: Compliant | 20 |
|
$0.3830 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3610 | Buy Now |
DISTI #
AMP8-34176-1
|
Heilind Electronics | TERMINAL,PG SPD 12-10 10 | Americas - 0 in Stock |
|
$0.4448 / $0.4716 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPD 12-10 10 RoHS: Compliant |
1600 Partner Stock |
|
$0.3793 / $0.6032 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
AMP8-34176-1
|
Interstate Connecting Components | TERMINAL,PG SPD 12-10 10 | 0 |
|
$0.4448 / $0.4716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34176-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34176-1
TE Connectivity
TERMINAL,PG SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5.64 mm2 | |
Wire Gauge | 10 AWG |