-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0509
|
Newark | Terminals Terminal Pg R 16-14 |Amp Te Connectivity 8-34158-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$0.5150 / $0.6550 | Buy Now |
DISTI #
96F7785
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 8-34158-1 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$35.8000 | Buy Now |
DISTI #
A136787-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
1979 In Stock |
|
$0.3635 / $0.6300 | Buy Now |
DISTI #
8-34158-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece - Bulk (Alt: 8-34158-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3165 / $0.3573 | Buy Now |
DISTI #
571-8-34158-1
|
Mouser Electronics | Terminals TERMINAL PG R 16-14 RoHS: Compliant | 0 |
|
$0.3600 / $0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.3010 | Buy Now |
DISTI #
AMP8-34158-1
|
Heilind Electronics | TERMINAL,PG R 16-14 6 | Americas - 750 in Stock |
|
$0.3704 / $0.3867 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 6 RoHS: Compliant |
900 In Stock |
|
$0.3763 / $0.7307 | Buy Now |
DISTI #
15441913
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 18.16mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 500 |
|
$0.4000 | Buy Now |
DISTI #
65008566
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 18.16mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$1.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34158-1
TE Connectivity
TERMINAL,PG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |