-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG BUTT SPLC 22-16COMM22-18MIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7280
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 8-34070-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 51 |
|
$49.1900 / $68.4300 | Buy Now |
DISTI #
76AC0495
|
Newark | Pg Butt Splc 22-16Comm22-18Mil |Amp Te Connectivity 8-34070-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6250 / $1.0100 | Buy Now |
DISTI #
A136767-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
984 In Stock |
|
$0.4739 / $0.9100 | Buy Now |
DISTI #
8-34070-1
|
Avnet Americas | Splice Terminal 16-22AWG 27.33mm Tin Loose Piece - Bulk (Alt: 8-34070-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4701 / $0.5308 | Buy Now |
DISTI #
96F7280
|
Avnet Americas | Splice Terminal 16-22AWG 27.33mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7280) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Box | 51 Partner Stock |
|
$55.6400 / $87.5700 | Buy Now |
DISTI #
571-8340701
|
Mouser Electronics | Terminals BUTT SPLICE 22-16AWG RoHS: Compliant | 219 |
|
$0.4730 / $0.9100 | Buy Now |
DISTI #
V36:1790_11798588
|
Arrow Electronics | Connector Terminals, PG BUTT SPLC 22-16COMM22-18MIL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2320 | Americas - 1800 |
|
$0.4233 / $0.6835 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Standard Insulated Butt Splice Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.5150 / $0.5950 | Buy Now |
DISTI #
AMP8-34070-1
|
Heilind Electronics | PG BUTT SPLC 22-16COMM22-18MIL | Americas - 0 in Stock |
|
$0.4856 / $0.5744 | Buy Now |
|
Onlinecomponents.com | PG BUTT SPLC 22-16COMM22-18MIL RoHS: Compliant |
3463 In Stock |
|
$0.5240 / $0.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34070-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34070-1
TE Connectivity
PG BUTT SPLC 22-16COMM22-18MIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |