8-338069-8
TE Connectivity
Description: (8-338069-8) MICRO-MATCH SMD FTE

Overview of 8-338069-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 8-338069-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH7854
Newark Btb Conn, Rcpt, 18Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 8-338069-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1624
  • 1 $3.8800
  • 10 $3.7300
  • 25 $3.5900
  • 50 $3.4600
  • 100 $3.3200
$3.3200 / $3.8800 Buy Now
DISTI # 19R9313
Newark Micro-Match Smd Fte |Amp Te Connectivity 8-338069-8 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $2.7500
  • 2,500 $2.5900
$2.5900 / $2.7500 Buy Now
DISTI # A99428CT-ND
DigiKey CONN RCPT 18POS 0.1 TIN SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1265
In Stock
  • 1 $4.3900
  • 10 $3.9080
  • 100 $3.4694
  • 900 $2.1565
$2.1565 / $4.3900 Buy Now
DISTI # 8-338069-8
Avnet Americas Conn FFC Connector F 18 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 8-338069-8) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks, 1 Days Container: Reel 0
  • 1,800 $2.3689
$2.3689 Buy Now
DISTI # 571-8-338069-8
Mouser Electronics Headers & Wire Housings FOB 18P TOP ENTRY SMT RoHS: Compliant 1775
  • 1 $3.5900
  • 10 $3.3800
  • 100 $3.1800
  • 500 $3.1700
  • 900 $2.4600
$2.4600 / $3.5900 Buy Now
Future Electronics Red 18 Position 1.27 mm Vertical SMT Board to Board Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 25 Weeks Container: Reel 0
Reel
  • 1,800 $2.1200
$2.1200 Buy Now
DISTI # AMP8-338069-8
Heilind Electronics MICRO-MATCH SMD FTE Americas - 0 in Stock
  • 1,800 $2.9465
  • 2,700 $2.9032
$2.9032 / $2.9465 Buy Now
Onlinecomponents.com MICRO-MATCH SMD FTE RoHS: Compliant Alternative Product Available
  • 450 $6.7100
  • 900 $3.5500
  • 1,350 $2.5000
  • 1,800 $2.4500
$2.4500 / $6.7100 Buy Now
DISTI # AMP8-338069-8
Interstate Connecting Components MICRO-MATCH SMD FTE 0
  • 1,800 $2.9465
  • 2,700 $2.9032
$2.9032 / $2.9465 Buy Now
DISTI # 8-338069-8
Avnet Abacus Conn FFC Connector F 18 POS 2.54mm Solder ST SMD T/R (Alt: 8-338069-8) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 8-338069-8
Avnet Abacus Conn FFC Connector F 18 POS 2.54mm Solder ST SMD T/R (Alt: 8-338069-8) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MICRO-MATCH SMD FTE RoHS: Compliant Alternative Product Available
  • 450 $6.7100
  • 900 $3.5500
  • 1,350 $2.5000
  • 1,800 $2.4500
$2.4500 / $6.7100 Buy Now

CAD Models for 8-338069-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-338069-8 by TE Connectivity

8-338069-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
25 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Additional Feature
STAGGERED CONFIGURATION
Body Breadth
0.205 inch
Body Depth
0.27 inch
Body Length
1.07 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
20 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE46
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
4.4958 mm
Panel Mount
NO
Plating Thickness
196.85u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1.5 A
Rated Voltage
100 V
Reference Standard
UL
Terminal Length
0.208 inch
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
UL Flammability Code
94V-0
Withdrawl Force-Min
1.0008 N
Want to compare parts?
  1. 8-338069-8
    TE Connectivity
    (8-338069-8) MICRO-MATCH SMD FTE
    VS

Related Parts for 8-338069-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-338069-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-338069-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-338069-8 would you like to use for your alert(s)?
  • Please alert me when 8-338069-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-338069-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-338069-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-338069-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-338069-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-338069-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: