Part Details for 8-33471-2 by TE Connectivity
Overview of 8-33471-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-33471-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7778
|
Newark | Terminal, Ring Tongue, 3/8In, Crimp, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:4Awg, Conductor Area Csa:21Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-33471-2 Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
8-33471-2-ND
|
DigiKey | CONN RING CIRC 4AWG #3/8 CRIMP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 3/8 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 8-33471-2
8-33471-2 CAD Models
8-33471-2 Part Data Attributes:
|
8-33471-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-33471-2
TE Connectivity
TERMINAL,SOLIS R 4 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |