-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 8 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7346
|
Newark | Terminal, solis R 8 1/4 Rohs Compliant: Yes |Amp Te Connectivity 8-33461-1 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$50.7200 / $62.0800 | Buy Now |
DISTI #
A136761-ND
|
DigiKey | CONN RING CIRC 8AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
153 In Stock |
|
$0.5870 / $1.1100 | Buy Now |
DISTI #
8-33461-1
|
Avnet Americas | Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-33461-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4111 / $0.4747 | Buy Now |
DISTI #
571-8-33461-1
|
Mouser Electronics | Terminals TERMI-SOLIS R 8 1/4 RoHS: Compliant | 3698 |
|
$0.5570 / $0.8500 | Buy Now |
DISTI #
72016709
|
RS | Terminal, inal, Solis R 8 1/4 | TE Connectivity 8-33461-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4780 | Buy Now |
DISTI #
AMP8-33461-1
|
Heilind Electronics | TERMINAL,SOLIS R 8 1/4 | Americas - 0 in Stock |
|
$0.5279 / $0.6241 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 8 1/4 RoHS: Compliant | 0 |
|
$0.4645 / $0.7801 | Buy Now |
DISTI #
AMP8-33461-1
|
Interstate Connecting Components | TERMINAL,SOLIS R 8 1/4 | 0 |
|
$0.5279 / $0.6241 | Buy Now |
DISTI #
000000000000679870
|
Sager | Terminals TERMI-SOLIS R 8 1/4 Min Qty: 1000 | 0 |
|
$0.5490 / $0.5966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-33461-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-33461-1
TE Connectivity
TERMINAL,SOLIS R 8 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |