-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PLUG PTFE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-331350-0 by TE Connectivity is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3938
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:St... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 | Buy Now |
DISTI #
A33771-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM PUSH Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
105 In Stock |
|
$11.8887 / $18.4300 | Buy Now |
DISTI #
8-331350-0
|
Avnet Americas | Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Bulk - Bulk (Alt: 8-331350-0) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9936 / $10.9048 | Buy Now |
DISTI #
571-8-331350-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG TEFLON 50 Ohm RoHS: Compliant | 0 |
|
$12.4800 / $18.4300 | Order Now |
DISTI #
70042538
|
RS | Connector, Crimp, 50 Ohms, Straight, Coaxial, BNC, Gold, Plug, Brass, Teflon, Silver | TE Connectivi... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5500 / $16.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 36 Weeks Container: Box |
0 Box |
|
$11.1800 | Buy Now |
DISTI #
AMP8-331350-0
|
Heilind Electronics | BNC PLUG PTFE | Americas - 0 in Stock |
|
$13.4706 | Buy Now |
|
Onlinecomponents.com | BNC PLUG PTFE RoHS: Compliant |
991 On Order |
|
$11.0600 / $16.6400 | Buy Now |
|
Quest Components | 3 |
|
$21.0000 / $22.5000 | Buy Now | |
DISTI #
8-331350-0
|
TTI | RF Connectors / Coaxial Connectors PLUG TEFLON 50 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.1000 / $11.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-331350-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-331350-0
TE Connectivity
BNC PLUG PTFE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG-179/U; RG-187/U | |
Body Depth | 1.188 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 174, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |