Part Details for 8-330367-1 by TE Connectivity
Overview of 8-330367-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-330367-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4744
|
Newark | Splc.solis Butt22-16C 22-18M |Amp Te Connectivity 8-330367-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1376 |
|
$0.6800 / $1.0200 | Buy Now |
DISTI #
2266-8-330367-1-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 150 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1376 In Stock |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
8-330367-1-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Terminals Splice Terminal 16-22AWG Copper 14.68mm Tin Loose RoHS: Compliant |
1376 Partner Stock |
|
$0.5670 / $0.6290 | Buy Now |
DISTI #
TE Connectivity 8-330367-1
|
PEI Genesis | Wire Terminal, 1.65mm2 | 1376 |
|
Buy Now | |
|
Master Electronics | Connector Terminals Splice Terminal 16-22AWG Copper 14.68mm Tin Loose RoHS: Compliant |
1376 Partner Stock |
|
$0.5670 / $0.6290 | Buy Now |
Part Details for 8-330367-1
8-330367-1 CAD Models
8-330367-1 Part Data Attributes:
|
8-330367-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-330367-1
TE Connectivity
SPLC,SOLIS BUTT22-16C 22-18M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |