-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18MIL 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3303
|
Newark | Terminal, Ring Tongue, 1/2", Red, 16Awg Rohs Compliant: Yes |Amp Te Connectivity 8-328975-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$1.8500 / $2.3000 | Buy Now |
DISTI #
42AJ7125
|
Newark | Pidg R 22-16 Comm 22-18Mil 1/2 Rohs Compliant: Yes |Amp Te Connectivity 8-328975-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.0300 / $2.3000 | Buy Now |
DISTI #
92F1570
|
Newark | Terminal, Ring Tongue, 1/2In, Crimp, Red, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-328975-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$135.2900 | Buy Now |
DISTI #
A136749-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
945 In Stock |
|
$1.2692 / $2.2100 | Buy Now |
DISTI #
8-328975-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 32.84mm 18.11mm Tin Loose Piece - Bulk (Alt: 8-328975-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2269 / $1.3852 | Buy Now |
DISTI #
571-8-328975-1
|
Mouser Electronics | Terminals RING 22-16 #1/2 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
71995189
|
RS | PIDG, R 22-16 Comm 22-18Mil 1/2 | TE Connectivity 8-328975-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 / $1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.1700 | Buy Now |
DISTI #
AMP8-328975-1
|
Heilind Electronics | PIDG R 22-16 COMM 22-18MIL 1/2 | Americas - 0 in Stock |
|
$1.3738 / $1.4992 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18MIL 1/2 RoHS: Compliant |
1040 In Stock |
|
$1.2300 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-328975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-328975-1
TE Connectivity
PIDG R 22-16 COMM 22-18MIL 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-328975-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-328975-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-35216-1 | PIDG SLTD 22-16COMM 22-18MIL 6 | TE Connectivity | 8-328975-1 vs 8-35216-1 |
8-36149-1 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 8-328975-1 vs 8-36149-1 |
35216 | PIDG SLTD 22-16COMM 22-18MIL 6 | TE Connectivity | 8-328975-1 vs 35216 |
8-320553-1 | PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 8-328975-1 vs 8-320553-1 |
2-31903-2 | TERMINAL,PIDG R 16-14 10 | TE Connectivity | 8-328975-1 vs 2-31903-2 |
8-36154-5 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 8-328975-1 vs 8-36154-5 |
320209 | PIDG RECT 22-16COMM22-18MIL 10 | TE Connectivity | 8-328975-1 vs 320209 |