-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7984
|
Newark | Pg Spd 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 8-327735-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$35.6200 / $47.5800 | Buy Now |
DISTI #
A136743-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
8-327735-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 8-327735-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-327735-1
|
Mouser Electronics | Terminals PG SPD 22-16 COM 22-18 MIL 6 RoHS: Compliant | 810 |
|
$0.3820 / $0.8400 | Buy Now |
DISTI #
72021498
|
RS | Pg Spd 22-16 Comm 22-18 Mil 6 | TE Connectivity 8-327735-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4210 / $0.4340 | RFQ |
|
Onlinecomponents.com | PG SPD 22-16 COMM 22-18 MIL 6 RoHS: Compliant | 0 |
|
$0.3683 / $0.5610 | Buy Now |
|
Master Electronics | PG SPD 22-16 COMM 22-18 MIL 6 RoHS: Compliant | 0 |
|
$0.3683 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-327735-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-327735-1
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |