-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD FLG 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
603-25-150JA4C8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4I | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal | |
603-25-150JA4I8 | Renesas Electronics Corporation | 25MHz 3.2 x 2.5mm Reference Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7148
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 8-325150-2 RoHS: Compliant Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$156.5600 | Buy Now |
DISTI #
A136735-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
470 In Stock |
|
$2.9844 / $4.8500 | Buy Now |
DISTI #
8-325150-2
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 25.83mm 7.52mm Tin Loose Piece - Bulk (Alt: 8-325150-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7934 / $2.8567 | Buy Now |
DISTI #
571-8-325150-2
|
Mouser Electronics | Terminals SPADE FLG 12-10 #6 RoHS: Compliant | 0 |
|
$2.9300 / $4.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.8100 | Buy Now |
DISTI #
AMP8-325150-2
|
Heilind Electronics | TERMINAL,PIDG SPD FLG 12-10 6 | Americas - 0 in Stock |
|
$1.5323 / $3.5634 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD FLG 12-10 6 RoHS: Compliant |
1502 In Stock |
|
$2.8400 / $3.8100 | Buy Now |
DISTI #
70370844
|
Verical | Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.82mm Tin Loose RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2248 | Americas - 1500 |
|
$3.7306 / $5.5265 | Buy Now |
|
Quest Components | FORK TERMINAL, 6.64MM2 | 300 |
|
$2.8200 / $7.0500 | Buy Now |
DISTI #
AMP8-325150-2
|
Interstate Connecting Components | TERMINAL,PIDG SPD FLG 12-10 6 | 0 |
|
$1.5323 / $3.5634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-325150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-325150-2
TE Connectivity
TERMINAL,PIDG SPD FLG 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Description | Body Features: Product Weight 2.293 G | Contact Features: Terminal Orientation Flanged | Spade Terminal Type Spade Flange Tongue Terminal | Barrel Type Closed | Terminal Plating Material Tin | Dimensions: Wire Size 12 – 10 AWG | Tongue Thickness .042 INCH | Compatible Insulation Diameter Range .15 – .25 INCH | Product Length 26.82 MM | Tongue Thickness 1.07 MM | Compatible Insulation Diameter (Max) .25 INCH | Compatible Insulation Diameter Range 3.81 – 6.35 MM | Stud Diameter .145 INCH | Wire Size 518 | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-05 12:40:31 | |
Category CO2 Kg | 3.89 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 8-325150-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-325150-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190700143 | Ring Terminal, 5mm2, | Molex | 8-325150-2 vs 190700143 |