-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOL SPD FLG2,22-16C22-18M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7659
|
Newark | Terminal, Spade/Fork, #2, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mmâ², Stud Size - Metric:M2, Stud Size - Imperial:#2, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-324605-1 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$40.6000 | Buy Now |
DISTI #
96Y4733
|
Newark | Terminals Solis Spflg 22-16Com 22-18Mil 2 Rohs Compliant: Yes |Amp Te Connectivity 8-324605-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.9260 | Buy Now |
DISTI #
2266-8-324605-1-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #2 Min Qty: 200 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
9300 In Stock |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
8-324605-1-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #2 Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3983 | Buy Now |
DISTI #
8-324605-1
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 12.8mm 4.62mm Tin Loose Piece - Bulk (Alt: 8-324605-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-324605
|
Mouser Electronics | Terminals SOLIS SPFLG 22-16COM 22-18MIL 2 RoHS: Compliant | 950 |
|
$0.3870 / $0.9500 | Buy Now |
|
Onlinecomponents.com | TERM,SOL SPD FLG2,22-16C22-18M RoHS: Compliant |
9400 In Stock |
|
$0.3077 / $0.5090 | Buy Now |
DISTI #
000000000000945415
|
Sager | Terminals SOLIS SPFLG 22-16COM 22-18MIL 2 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 12090 |
|
RFQ | |
DISTI #
C1S757102871145
|
Chip1Stop | Flanged Spade Tongue Terminal 16-22AWG 12.8mm 4.62mm Tin Loose Piece RoHS: Compliant | 9300 |
|
$0.3320 / $0.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-324605-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-324605-1
TE Connectivity
TERM,SOL SPD FLG2,22-16C22-18M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |