Part Details for 8-324484-1 by TE Connectivity
Overview of 8-324484-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-324484-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4732
|
Newark | Wire Cap.nat .048-.075 |Amp Te Connectivity 8-324484-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $0.8090 | Buy Now |
DISTI #
2266-8-324484-1-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 250 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
843 In Stock |
|
$0.3200 | Buy Now |
DISTI #
8-324484-1-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-324484-1
|
Avnet Americas | PIDG Barrel Terminal 13.08mm Tin Loose Piece - Bulk (Alt: 8-324484-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | WIRE CAP,NAT .048-.075 RoHS: Compliant |
843 Partner Stock |
|
$0.2214 / $0.4221 | Buy Now |
DISTI #
8-324484-1
|
Avnet Abacus | (Alt: 8-324484-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105360118
|
Chip1Stop | PIDG Barrel Terminal 13.08mm Tin Loose Piece RoHS: Compliant | 843 |
|
$0.3370 / $0.3380 | Buy Now |
|
Master Electronics | WIRE CAP,NAT .048-.075 RoHS: Compliant |
843 Partner Stock |
|
$0.2214 / $0.4221 | Buy Now |
Part Details for 8-324484-1
8-324484-1 CAD Models
8-324484-1 Part Data Attributes
|
8-324484-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-324484-1
TE Connectivity
WIRE CAP,NAT .048-.075
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | SPLICE TERMINAL |