-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KNIFE DISCONNECT,PIDG 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7299
|
Newark | Terminal, Knife Disconnect Splice, Blue, Product Range:Pidg Series, Termination:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Terminal Type:Knife Disconnect Splice, Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 8-32448-1 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 5 |
|
$145.6000 / $179.9200 | Buy Now |
DISTI #
A122665-ND
|
DigiKey | CONN KNIFE TERM 14-16 AWG BLUE Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
605 In Stock |
|
$1.4012 / $2.4400 | Buy Now |
DISTI #
8-32448-1
|
Avnet Americas | Splice Terminal 14-16AWG 22.3mm Tin Loose Piece - Bulk (Alt: 8-32448-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 544 Factory Stock |
|
$1.3546 / $1.5293 | Buy Now |
DISTI #
96F7299
|
Avnet Americas | Splice Terminal 14-16AWG 22.3mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 96F7299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Box | 5 Partner Stock |
|
$144.5600 / $199.6800 | Buy Now |
DISTI #
571-8-32448-1
|
Mouser Electronics | Terminals KNIFE DISC 16-14 RoHS: Compliant | 994 |
|
$1.4000 / $2.4400 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Closed Barrel Insulation Support Splice Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.5800 / $1.7100 | Buy Now |
DISTI #
AMP8-32448-1
|
Heilind Electronics | KNIFE DISCONNECT,PIDG 16-14 | Americas - 0 in Stock |
|
$1.6065 / $1.6304 | Buy Now |
|
Onlinecomponents.com | KNIFE DISCONNECT,PIDG 16-14 RoHS: Compliant |
1154 In Stock |
|
$1.3500 / $1.7000 | Buy Now |
DISTI #
AMP8-32448-1
|
Interstate Connecting Components | KNIFE DISCONNECT,PIDG 16-14 | 0 |
|
$1.6065 / $1.6304 | Buy Now |
DISTI #
TE Connectivity 8-32448-1
|
PEI Genesis | Wire Terminal, 2.62mm2 | 1154 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32448-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32448-1
TE Connectivity
KNIFE DISCONNECT,PIDG 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | KNIFE TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |