Part Details for 8-32058-1 by TE Connectivity
Overview of 8-32058-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 8-32058-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 6 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
8-32058-1
|
Avnet Abacus | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece (Alt: 8-32058-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 8-32058-1
8-32058-1 CAD Models
8-32058-1 Part Data Attributes
|
8-32058-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32058-1
TE Connectivity
TERMINAL,PIDG SPD 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |