-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PIDG 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-320570-5
|
Avnet Americas | Splice Terminal 10-12AWG 42.06mm Tin Loose Piece - Bulk (Alt: 8-320570-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-320570-5
|
Mouser Electronics | Terminals SPLICE BUTT PIDG RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Onlinecomponents.com | SPLICE BUTT PIDG 12-10 RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
|
Master Electronics | SPLICE BUTT PIDG 12-10 RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-320570-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320570-5
TE Connectivity
SPLICE BUTT PIDG 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |