-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PIDG 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7176
|
Newark | Terminal, Butt Splice, Yellow, Insulator Colour:Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 8-320570-2 Min Qty: 10 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$74.5000 / $87.0000 | Buy Now |
DISTI #
76AC0463
|
Newark | Terminals 12-10 Pidg Butt Spli Ce |Amp Te Connectivity 8-320570-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
A136701-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP PIDG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$1.4270 / $2.4800 | Buy Now |
DISTI #
8-320570-2
|
Avnet Americas | Splice Terminal 10-12AWG 42.06mm Tin Loose Piece - Bulk (Alt: 8-320570-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 6 Days Container: Bulk | 576 Factory Stock |
|
$1.3128 / $1.5797 | Buy Now |
DISTI #
571-83205702
|
Mouser Electronics | Terminals 12-10 PIDG BUTT SPLI CE RoHS: Compliant | 569 |
|
$1.4200 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
AMP8-320570-2
|
Heilind Electronics | SPLICE BUTT PIDG 12-10 | Americas - 0 in Stock |
|
$1.4794 / $1.6856 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PIDG 12-10 RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
DISTI #
AMP8-320570-2
|
Interstate Connecting Components | SPLICE BUTT PIDG 12-10 | 0 |
|
$1.4794 / $1.6856 | Buy Now |
DISTI #
TE Connectivity 8-320570-2
|
PEI Genesis | Wire Terminal, 6mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-320570-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320570-2
TE Connectivity
SPLICE BUTT PIDG 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |