-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE BUTT PIDG 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0461
|
Newark | Splice Butt Pidg 16-14 |Amp Te Connectivity 8-320562-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $1.3200 | Buy Now |
DISTI #
96F7298
|
Newark | Terminal, Butt Splice, 16-14Awg, Blue, Insulator Colour:Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 8-320562-2 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 0 |
|
$40.8700 / $63.5400 | Buy Now |
DISTI #
8-320562-2-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP PIDG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
51 In Stock |
|
$0.7377 / $1.3700 | Buy Now |
DISTI #
8-320562-2
|
Avnet Americas | Splice Terminal 14-16AWG 32.13mm Tin Loose Piece - Bulk (Alt: 8-320562-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7318 / $0.8262 | Buy Now |
DISTI #
571-8-320562-2
|
Mouser Electronics | Terminals SPLICE BUTT PIDG 16- RoHS: Compliant | 0 |
|
$0.8340 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.6950 | Buy Now |
DISTI #
AMP8-320562-2
|
Heilind Electronics | SPLICE BUTT PIDG 16-14 | Americas - 0 in Stock |
|
$0.8719 / $0.8942 | Buy Now |
|
Onlinecomponents.com | SPLICE BUTT PIDG 16-14 RoHS: Compliant |
29 In Stock 1000 On Order |
|
$0.7640 / $1.2730 | Buy Now |
DISTI #
AMP8-320562-2
|
Interstate Connecting Components | SPLICE BUTT PIDG 16-14 | 0 |
|
$0.8719 / $0.8942 | Buy Now |
DISTI #
TE Connectivity 8-320562-2
|
PEI Genesis | Wire Terminal, 2mm2 | 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-320562-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-320562-2
TE Connectivity
SPLICE BUTT PIDG 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |