-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7895
|
Newark | Terminal, pidg Spd 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 8-32056-1 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$65.5000 / $80.1800 | Buy Now |
DISTI #
A136695-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
620 In Stock |
|
$0.6550 / $1.2200 | Buy Now |
DISTI #
8-32056-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece - Bulk (Alt: 8-32056-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-32056-1
|
Mouser Electronics | Terminals TERMINAL,PIDG SPD 16-14 8 RoHS: Compliant | 716 |
|
$0.7040 / $1.4300 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 8 RoHS: Compliant | 0 |
|
$0.7190 / $1.0480 | Buy Now |
|
Quest Components | WIRE TERMINAL | 20 |
|
$1.4739 / $2.4565 | Buy Now |
|
Master Electronics | TERMINAL,PIDG SPD 16-14 8 RoHS: Compliant | 0 |
|
$0.7190 / $1.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-32056-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-32056-1
TE Connectivity
TERMINAL,PIDG SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |