Part Details for 8-240693-0 by TE Connectivity
Overview of 8-240693-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-240693-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6800
|
Newark | Anvil |Amp Te Connectivity 8-240693-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
8-240693-0-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
8-240693-0
|
Avnet Americas | ANVIL - Bulk (Alt: 8-240693-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-8-240693-0
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$189.3900 / $195.5000 | Order Now |
DISTI #
AMP8-240693-0
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | Anvil. |
2 In Stock 1 Factory Stock |
|
$136.4900 / $199.8100 | Buy Now |
DISTI #
69089418
|
Verical | Anvil Crimping Tool Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 1 |
|
$177.4370 / $259.7530 | Buy Now |
DISTI #
AMP8-240693-0
|
Interstate Connecting Components | ANVIL | 0 |
|
$152.4412 / $225.3969 | Buy Now |
|
Powell Electronics | ANVIL Min Qty: 1 | 1 |
|
$159.4800 / $218.4600 | Buy Now |
DISTI #
8-240693-0
|
Avnet Abacus | ANVIL (Alt: 8-240693-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |