8-2232357-7
TE Connectivity
Description: Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Plug

Overview of 8-2232357-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 8-2232357-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 01Y1668
Newark Ptl 3X5 Plug Hsg Glw Wire Key D Ora |Te Connectivity 8-2232357-7 RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0900
  • 1,000 $0.9680
  • 2,500 $0.8470
$0.8470 / $1.0900 Buy Now
DISTI # 2266-8-2232357-7-ND
DigiKey CONN PLUG HSG 15POS 6.00MM Min Qty: 80 Lead time: 31 Weeks Container: Tray MARKETPLACE PRODUCT 2550
In Stock
  • 80 $0.9200
$0.9200 Buy Now
DISTI # 8-2232357-7-ND
DigiKey CONN PLUG HSG 15POS 6.00MM Min Qty: 80 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 850 $0.9953
$0.9953 Buy Now
DISTI # 8-2232357-7
Avnet Americas 3X5 PLUG HOUSING KEY D ORA - Bulk (Alt: 8-2232357-7) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Bulk 0
  • 850 $0.7119
$0.7119 Buy Now
DISTI # 571-8-2232357-7
Mouser Electronics RF Connectors / Coaxial Connectors 3x5 plug housing Key D ora RoHS: Compliant 0
  • 850 $0.9960
$0.9960 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 29 Weeks Container: Box 0
Box
  • 850 $0.7120
$0.7120 Buy Now
DISTI # AMP8-2232357-7
Heilind Electronics PTL 3X5 PLUG HSG GLW WIRE KEY Americas - 0 in Stock
  • 850 $0.9160
  • 1,700 $0.9023
  • 8,500 $0.8891
$0.8891 / $0.9160 Buy Now
Onlinecomponents.com PTL 3X5 PLUG HSG GLW WIRE KEY D ORA RoHS: Compliant 2550 Partner Stock
  • 25 $1.0890
  • 50 $1.0410
  • 100 $1.0250
  • 213 $1.0100
  • 425 $0.9950
  • 638 $0.9800
  • 850 $0.9650
$0.9650 / $1.0890 Buy Now
DISTI # 65687678
Verical 3x5 plug housing Key D ora RoHS: Compliant Min Qty: 73 Package Multiple: 1 Americas - 2550
  • 1 $0.8600
  • 400 $0.8500
  • 800 $0.8300
  • 850 $0.8000
$0.8000 / $0.8600 Buy Now
DISTI # 822323577-TEC
TME 8-2232357-7 Min Qty: 53 2550
  • 53 $0.8056
  • 400 $0.7874
  • 800 $0.6935
  • 850 $0.6648
$0.6648 / $0.8056 Buy Now
DISTI # AMP8-2232357-7
Interstate Connecting Components PTL 3X5 PLUG HSG GLW WIRE KEY 0
  • 850 $0.9160
  • 1,700 $0.9023
  • 8,500 $0.8891
$0.8891 / $0.9160 Buy Now
Chip 1 Exchange INSTOCK 3315
RFQ
DISTI # C1S757106845351
Chip1Stop 3x5 plug housing Key D ora RoHS: Compliant 2550
  • 80 $0.9800
  • 400 $0.9630
  • 800 $0.9470
  • 850 $0.9020
$0.9020 / $0.9800 Buy Now
Master Electronics PTL 3X5 PLUG HSG GLW WIRE KEY D ORA RoHS: Compliant 2550 Partner Stock
  • 25 $1.0890
  • 50 $1.0410
  • 100 $1.0250
  • 213 $1.0100
  • 425 $0.9950
  • 638 $0.9800
  • 850 $0.9650
$0.9650 / $1.0890 Buy Now

CAD Models for 8-2232357-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-2232357-7 by TE Connectivity

8-2232357-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.283 inch
Body Depth
0.945 inch
Body Length
1.327 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
ORANGE
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.319 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
140 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Rated Voltage
600 V
Reference Standard
UL
Terminal Pitch
6 mm
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 8-2232357-7
    TE Connectivity
    Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-2232357-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-2232357-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-2232357-7 would you like to use for your alert(s)?
  • Please alert me when 8-2232357-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-2232357-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-2232357-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-2232357-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-2232357-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-2232357-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: