-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-2232265-3-ND
|
DigiKey | CONN PLUG HSG 3POS 6.00MM Min Qty: 3200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4916 | Buy Now |
DISTI #
8-2232265-3
|
Avnet Americas | 1X3 PLUG HOUSING KEY D ORA - Bulk (Alt: 8-2232265-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.3793 / $0.4085 | Buy Now |
DISTI #
571-8-2232265-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1x3 plug housing Key D ora RoHS: Compliant | 0 |
|
$0.4610 / $0.5020 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 1600 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.4040 | Buy Now |
DISTI #
AMP8-2232265-3
|
Heilind Electronics | PTL 1X3 PLUG HSG GLW WIRE KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PTL 1X3 PLUG HSG GLW WIRE KEY D ORA RoHS: Compliant | 0 |
|
$0.4261 / $0.8924 | Buy Now |
DISTI #
8-2232265-3
|
TTI | RF Connectors / Coaxial Connectors 1x3 plug housing Key D ora Min Qty: 3200 Package Multiple: 3200 Container: Each | Americas - 0 |
|
$0.4460 / $0.4940 | Buy Now |
DISTI #
AMP8-2232265-3
|
Interstate Connecting Components | PTL 1X3 PLUG HSG GLW WIRE KEY | 0 |
|
Buy Now | |
|
Master Electronics | PTL 1X3 PLUG HSG GLW WIRE KEY D ORA RoHS: Compliant | 0 |
|
$0.4261 / $0.8924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-2232265-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2232265-3
TE Connectivity
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | Body Features: Cable Exit Angle 180° | Connector & Keying Code D | Configuration Features: Number of Positions 3 | Number of Power Positions 3 | Number of Rows 1 | Contact Features: Contact Retention Within Housing Without | Contact Type Receptacle | Contact Layout Inline | Dimensions: Connector Height 16.3 MM | Electrical Characteristics: Operating Voltage 600 VAC | Operating Voltage 600 VDC | Housing Features: Housing Material Nylon GF | Housing Color Orange | Centerline (Pitch) 6 MM | Centerline (Pitch) | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-05 12:40:31 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Military: -55C to +140C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-06-25 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Depth | 0.642 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |